P0402H1210FBW
Description: Fixed Resistor, Thin Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of P0402H1210FBW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P0402H1210FBW by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62X1689
Newark P 0402 H 1210 F B Wp /Waffle Pack/Plastic Tape |Vishay P0402H1210FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.5800
  • 500 $4.1700
  • 1,000 $3.6800
  • 2,500 $3.4200
$3.4200 / $4.5800 Buy Now
DISTI # P0402H1210FBW
Avnet Americas High Precision Wraparound Thin Film Chip Resistor 0402 Size 121 Ohm 1% 0.063 W ?50 ppm/?C 2-Pin SMD Waffle - Waffle Pack (Alt: P0402H1210FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $3.6223
  • 110 $3.5709
  • 210 $3.4938
  • 500 $2.1267
  • 1,000 $1.7888
  • 5,000 $1.4963
  • 10,000 $1.3638
$1.3638 / $3.6223 Buy Now

CAD Models for P0402H1210FBW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0402H1210FBW by Vishay Intertechnologies

P0402H1210FBW
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
121 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. P0402H1210FBW
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0402H1210FBW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0402H1210FBW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0402H1210FBW would you like to use for your alert(s)?
  • Please alert me when P0402H1210FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0402H1210FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0402H1210FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0402H1210FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0402H1210FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0402H1210FBW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: