Part Details for P0402Y1002PBT by Vishay Sfernice
Overview of P0402Y1002PBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402Y1002PBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0402Y1002PBTTR-ND
|
DigiKey | P 0402 Y 1002 P B TR Min Qty: 100 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3254 | Buy Now |
Part Details for P0402Y1002PBT
P0402Y1002PBT CAD Models
P0402Y1002PBT Part Data Attributes
|
P0402Y1002PBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0402Y1002PBT
Vishay Sfernice
RES,SMT,THIN FILM,10K OHMS,50WV,.02% +/-TOL,-10,10PPM TC,0402 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 50 V |
Alternate Parts for P0402Y1002PBT
This table gives cross-reference parts and alternative options found for P0402Y1002PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402Y1002PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402Y1002PBT | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y1002PBT vs P0402Y1002PBT |
P0402Y1002PB | RESISTOR, THIN FILM, 0.063 W, 0.02 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Sfernice | P0402Y1002PBT vs P0402Y1002PB |
P0402Y1002PNT | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y1002PBT vs P0402Y1002PNT |
P0402Y1002PBPB | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y1002PBT vs P0402Y1002PBPB |