Part Details for P0402Y2001WNT by Vishay Intertechnologies
Overview of P0402Y2001WNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402Y2001WNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5337
|
Newark | P 0402 Y 2001 W N Tr E2 /Waffle Pack/Plastic Tape |Vishay P0402Y2001WNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1500 | Buy Now |
DISTI #
P0402Y2001WNT
|
Avnet Americas | Resistor Thin Film Anti-Sulfured Precision 2kOhm 63mW 0.05% 10ppm/°C 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: P0402Y2001WNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3963 / $7.3711 | Buy Now |
Part Details for P0402Y2001WNT
P0402Y2001WNT CAD Models
P0402Y2001WNT Part Data Attributes
|
P0402Y2001WNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402Y2001WNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for P0402Y2001WNT
This table gives cross-reference parts and alternative options found for P0402Y2001WNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402Y2001WNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402Y2001BBW | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y2001WNT vs P0402Y2001BBW |
P0402Y2001BB | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 10 ppm, 2000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Sfernice | P0402Y2001WNT vs P0402Y2001BB |
P0402Y2001WGPA | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y2001WNT vs P0402Y2001WGPA |
P0402Y2001WBT | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y2001WNT vs P0402Y2001WBT |
P0402Y2001BB | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y2001WNT vs P0402Y2001BB |
P0402Y2001WNPF | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y2001WNT vs P0402Y2001WNPF |
P0402Y2001BNPA | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402Y2001WNT vs P0402Y2001BNPA |