Part Details for P0402Y2202WNTA by Vishay Intertechnologies
Overview of P0402Y2202WNTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402Y2202WNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9990
|
Newark | P 0402 Y 2202 W N Tr100 E2 /Waffle Pack/Plastic Tape |Vishay P0402Y2202WNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3700 | Buy Now |
DISTI #
P0402Y2202WNTA
|
Avnet Americas | Resistor Thin Film 22kOhm 0.05% 0402 T/R - Custom Tape W/Leader (Alt: P0402Y2202WNTA) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2188 / $6.0602 | Buy Now |