Part Details for P0505K1001FG by Vishay Intertechnologies
Overview of P0505K1001FG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P0505K1001FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0505K1001FG
|
Avnet Americas | Res Thin Film 0505 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0505K1001FG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.0665 / $3.2071 | Buy Now |
DISTI #
P0505K1001FG
|
Avnet Americas | Res Thin Film 0505 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0505K1001FG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.0665 / $3.2071 | Buy Now |
DISTI #
P0505K1001FG
|
Avnet Americas | Res Thin Film 0505 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0505K1001FG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.0665 / $3.2071 | Buy Now |
Part Details for P0505K1001FG
P0505K1001FG CAD Models
P0505K1001FG Part Data Attributes
|
P0505K1001FG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0505K1001FG
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |