There are no models available for this part yet.
Overview of P055-010-CHN1 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS102P055S00111 | Amphenol Communications Solutions | Cool Stack 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, 2 power pins, 55 signal pins, Surface mount, Vertical | |
59202-F26-12P055 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions. | |
59202-G24-07P055LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. |
Price & Stock for P055-010-CHN1 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0545
|
Newark | 10Ft, c13 To Gb15934-2008China |Eaton Tripp Lite P055-010-CHN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $11.0800 | Buy Now | |
DISTI #
TL2368-ND
|
DigiKey | GB 15934-2008 TO C13, CHINA COMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$5.2625 / $11.0000 | Buy Now | |
DISTI #
545-P055-010-CHN1
|
Mouser Electronics | AC Power Cords 10FT,C13 TO GB15934-2008CHINA | 0 |
|
$5.2600 / $9.9500 | Order Now | |
DISTI #
74615264
|
RS | China Computer Power Cord, GB 15934-2008 to C13, 10A, 250V, 17 AWG, 10ft | Tripp Lite P055-010-CHN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0000 / $11.1100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 752 Factory Stock |
|
$5.4600 / $8.2900 | Buy Now | ||
NAC | 3M CHINA COMPUTER POWER CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$7.2700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 752 Factory Stock |
|
$5.4600 / $8.2900 | Buy Now | ||
Neutron USA | 3M CHINA COMPUTER POWER CORD GB15934-2008TOC1310A250V | 5 |
|
$20.9900 | Buy Now |