Part Details for P0603C8761BBT by Vishay Intertechnologies
Overview of P0603C8761BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603C8761BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2784
|
Newark | P 0603 C 8761 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603C8761BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.6700 | Buy Now |
DISTI #
P0603C8761BBT
|
Avnet Americas | SMD Chip Resistor, 8.76 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603C8761BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5029 / $7.7261 | Buy Now |
DISTI #
P0603C8761BBT
|
Avnet Abacus | SMD Chip Resistor, 8.76 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603C8761BBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603C8761BBT
P0603C8761BBT CAD Models
P0603C8761BBT Part Data Attributes
|
P0603C8761BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C8761BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603C8761BBT
This table gives cross-reference parts and alternative options found for P0603C8761BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C8761BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Z8761ATLQ | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C8761BBT vs WF06Z8761ATLQ |
P0603C8761WNPB | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8761BBT vs P0603C8761WNPB |
CAR06038.76KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | P0603C8761BBT vs CAR06038.76KOHMS0.05%5PPMHP |
P0603C8761BGPD | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8761BBT vs P0603C8761BGPD |
P0603C8761BBTF | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8761BBT vs P0603C8761BBTF |
WF06Z8761BALQ | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C8761BBT vs WF06Z8761BALQ |
P0603C8761WGPD | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8761BBT vs P0603C8761WGPD |
P0603Z8761BGPA | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8761BBT vs P0603Z8761BGPA |
P0603C8761BNTC | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8761BBT vs P0603C8761BNTC |
WF06Z8761BTLQ | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C8761BBT vs WF06Z8761BTLQ |