Part Details for P0603E1000BNTA by Vishay Intertechnologies
Overview of P0603E1000BNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E1000BNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1792
|
Newark | P 0603 E 1000 B N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P0603E1000BNTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0603E1000BNTA
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603E1000BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0603E1000BNTA
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E1000BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E1000BNTA
P0603E1000BNTA CAD Models
P0603E1000BNTA Part Data Attributes
|
P0603E1000BNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E1000BNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E1000BNTA
This table gives cross-reference parts and alternative options found for P0603E1000BNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1000BNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031000BDP4 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E1000BNTA vs RTX031000BDP4 |
RTW10D0603A1000-RG70 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E1000BNTA vs RTW10D0603A1000-RG70 |
AMF0603100R0.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E1000BNTA vs AMF0603100R0.05%25PPM/KNP20 |
P0603E1000BNPF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E1000BNTA vs P0603E1000BNPF |
RP73F1J100RATDG | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E1000BNTA vs RP73F1J100RATDG |
BLU0603ER-1000-AT25Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1000BNTA vs BLU0603ER-1000-AT25Q |
P0603E1000BNT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E1000BNTA vs P0603E1000BNT |
RNCH0603BKE100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E1000BNTA vs RNCH0603BKE100R |
SF06R1000ATL | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E1000BNTA vs SF06R1000ATL |
RN73H1JGTD1000B25 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E1000BNTA vs RN73H1JGTD1000B25 |