Part Details for P0603E10R0BBW by Vishay Intertechnologies
Overview of P0603E10R0BBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E10R0BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1787
|
Newark | P 0603 E 10R0 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0603E10R0BBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.5700 | Buy Now |
DISTI #
P0603E10R0BBW
|
Avnet Americas | Res Thin Film 0603 10 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603E10R0BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0884 / $6.4450 | Buy Now |
DISTI #
P0603E10R0BBW
|
Avnet Abacus | Res SMD Thin Film Prec 0603 10R0 0.1% 0.125W 25ppm SnPb Non Rohs Waffle - Tape and Reel (Alt: P0603E10R0BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |