Part Details for P0603E2610BBW by Vishay Intertechnologies
Overview of P0603E2610BBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2610BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1901
|
Newark | P 0603 E 2610 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0603E2610BBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.6700 | Buy Now |
DISTI #
P0603E2610BBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 261 Ohm 0.1% 0.125 W ?25 ppm/?C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603E2610BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
P0603E2610BB
|
Avnet Abacus | Res Thin Film 0603 261 Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Waffle Pack (Alt: P0603E2610BB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603E2610BBW
P0603E2610BBW CAD Models
P0603E2610BBW Part Data Attributes
|
P0603E2610BBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2610BBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2610BBW
This table gives cross-reference parts and alternative options found for P0603E2610BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2610BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0603BRD07261RL | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E2610BBW vs AT0603BRD07261RL |
P0603E2610BBT | Fixed Resistor, Thin Film, 0.125W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | P0603E2610BBW vs P0603E2610BBT |
P0603E2610BNT100 | Fixed Resistor, | Vishay Intertechnologies | P0603E2610BBW vs P0603E2610BNT100 |
P0603E2610BNT | Fixed Resistor, Thin Film, 0.125W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2610BBW vs P0603E2610BNT |
P0603E2610BNTC | Fixed Resistor, Thin Film, 0.125W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2610BBW vs P0603E2610BNTC |
NTRH06B2610CTRF | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E2610BBW vs NTRH06B2610CTRF |
RT0603BRD07261RL | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E2610BBW vs RT0603BRD07261RL |
CRT0603-BY-2610ELF | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603E2610BBW vs CRT0603-BY-2610ELF |