Part Details for P0603E3000LNT by Vishay Intertechnologies
Overview of P0603E3000LNT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E3000LNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603E3000LNT
|
Avnet Americas | Res Thin Film 0603 300 Ohm 0.01% 1/8W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603E3000LNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6559 / $7.0983 | Buy Now |
Part Details for P0603E3000LNT
P0603E3000LNT CAD Models
P0603E3000LNT Part Data Attributes
|
P0603E3000LNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E3000LNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603E3000LNT
This table gives cross-reference parts and alternative options found for P0603E3000LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3000LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603L3000-RG70 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E3000LNT vs RTW10D0603L3000-RG70 |
RNCF0603TTE300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E3000LNT vs RNCF0603TTE300R |
AR03TTCX3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603E3000LNT vs AR03TTCX3000 |
CRT0603-PY-3000ELF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603E3000LNT vs CRT0603-PY-3000ELF |
RT0603LRD07300RL | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E3000LNT vs RT0603LRD07300RL |
AR03TBCX3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603E3000LNT vs AR03TBCX3000 |
RT0603LRD10300RL | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E3000LNT vs RT0603LRD10300RL |
NTRH06T3000CTRF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | P0603E3000LNT vs NTRH06T3000CTRF |
P0603E3000LBT | Fixed Resistor, | Vishay Intertechnologies | P0603E3000LNT vs P0603E3000LBT |
RNCF0603TKE300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E3000LNT vs RNCF0603TKE300R |