There are no models available for this part yet.
Overview of P0603E3321FNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0603E3321FNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC2827
|
Newark | P 0603 E 3321 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E3321FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.0500 | Buy Now | |
DISTI #
P0603E3321FNT
|
Avnet Americas | Resistor Thin Film 3.32kOhm 1% 0603 T/R - Custom Tape W/Leader (Alt: P0603E3321FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5088 / $3.9988 | Buy Now | |
DISTI #
P0603E3321FNT
|
Avnet Asia | Resistor Thin Film 3.32kOhm 1% 0603 T/R (Alt: P0603E3321FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for P0603E3321FNT by Vishay Intertechnologies
Part Data Attributes for P0603E3321FNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603E3321FNT
This table gives cross-reference parts and alternative options found for P0603E3321FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3321FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRD073K32L | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E3321FNT vs RT0603FRD073K32L |
PRC0603TC25Y3.32K+-1% | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E3321FNT vs PRC0603TC25Y3.32K+-1% |
P0603E3321FBT | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E3321FNT vs P0603E3321FBT |
BLU0603ER-3321-FB25W | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3321FNT vs BLU0603ER-3321-FB25W |
NTRA06HF3321CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E3321FNT vs NTRA06HF3321CTR1KQYF |
WF06R3321FTLQ | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E3321FNT vs WF06R3321FTLQ |
TP0325F3321T4E | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E3321FNT vs TP0325F3321T4E |
BLU0603A-3321-FT25W | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3321FNT vs BLU0603A-3321-FT25W |
WF06R3321FALQ | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E3321FNT vs WF06R3321FALQ |
BLU0603-3321-FT25W | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3321FNT vs BLU0603-3321-FT25W |