Part Details for P0603E5300BNT by Vishay Sfernice
Overview of P0603E5300BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E5300BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0603E5300BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0902 | Buy Now |
Part Details for P0603E5300BNT
P0603E5300BNT CAD Models
P0603E5300BNT Part Data Attributes
|
P0603E5300BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603E5300BNT
Vishay Sfernice
RES,SMT,THIN FILM,530 OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E5300BNT
This table gives cross-reference parts and alternative options found for P0603E5300BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E5300BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-5300-AT25 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5300BNT vs BLU0603P-5300-AT25 |
BLU0603-5300-BB25 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5300BNT vs BLU0603-5300-BB25 |
WF06R5300BALQ | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E5300BNT vs WF06R5300BALQ |
BLU0603ER-5300-AB25W | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5300BNT vs BLU0603ER-5300-AB25W |
BLU0603ER-5300-AB25Q | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5300BNT vs BLU0603ER-5300-AB25Q |
BLU0603-5300-AT25 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5300BNT vs BLU0603-5300-AT25 |
BLU0603ER-5300-BB25 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5300BNT vs BLU0603ER-5300-BB25 |
SF06R5300BTLQ | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E5300BNT vs SF06R5300BTLQ |
AMF0603530R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E5300BNT vs AMF0603530R0.1%25PPM/KNP10 |
P0603E5300BBTD | Fixed Resistor, Thin Film, 0.125W, 530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E5300BNT vs P0603E5300BBTD |