Part Details for P0603H1004BNT0066 by Vishay Intertechnologies
Overview of P0603H1004BNT0066 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H1004BNT0066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P6352
|
Newark | P 0603 H 1004 B N Tr R0066 E2 /Waffle Pack Or Tape & Reel |Vishay P0603H1004BNT0066 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4800 / $5.2500 | Buy Now |
DISTI #
P0603H1004BNT0066
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603H1004BNT0066) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0372 / $6.2923 | Buy Now |
DISTI #
P0603H1004BNT0066
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603H1004BNT0066) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0372 / $6.2923 | Buy Now |
DISTI #
P0603H1004BNT0066
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603H1004BNT0066) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |