Part Details for P0603H13R7BNT by Vishay Sfernice
Overview of P0603H13R7BNT by Vishay Sfernice
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H13R7BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0603H13R7BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2120 | Buy Now |
Part Details for P0603H13R7BNT
P0603H13R7BNT CAD Models
P0603H13R7BNT Part Data Attributes
|
P0603H13R7BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603H13R7BNT
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 13.7 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H13R7BNT
This table gives cross-reference parts and alternative options found for P0603H13R7BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H13R7BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0313R7BEP4 | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H13R7BNT vs RTX0313R7BEP4 |
BLU0603P-13R7-AT50 | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H13R7BNT vs BLU0603P-13R7-AT50 |
BLU0603ER-13R7-AB50W | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H13R7BNT vs BLU0603ER-13R7-AB50W |
RBP06BTS13R7 | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H13R7BNT vs RBP06BTS13R7 |
BLU0603-13R7-AT50W | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H13R7BNT vs BLU0603-13R7-AT50W |
CRT0603-BZ-13R7EST | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603H13R7BNT vs CRT0603-BZ-13R7EST |
BLU0603P-13R7-BB50 | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H13R7BNT vs BLU0603P-13R7-BB50 |
RP73G1J13R7ATG | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H13R7BNT vs RP73G1J13R7ATG |
P0603H13R7BNT | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H13R7BNT vs P0603H13R7BNT |
P0603H13R7WNTRE2 | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | P0603H13R7BNT vs P0603H13R7WNTRE2 |