Part Details for P0603H2872BNW by Vishay Intertechnologies
Overview of P0603H2872BNW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H2872BNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2039
|
Newark | P 0603 H 2872 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603H2872BNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.2300 | Buy Now |
DISTI #
P0603H2872BNW
|
Avnet Americas | Res Thin Film 0603 28.7K Ohm 0.1% 1/8W ?50ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603H2872BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4612 / $4.0284 | Buy Now |
DISTI #
P0603H2872BNW
|
Avnet Abacus | Res SMD, Thin Film, Prec, 0603 28K7 0.1% 0.125W 50ppm, SnAg RoHS, Waffle - Tape and Reel (Alt: P0603H2872BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |