Part Details for P0603H3321BBT by Vishay Intertechnologies
Overview of P0603H3321BBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H3321BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P6701
|
Newark | P 0603 H 3321 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603H3321BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $4.0900 | Buy Now |
DISTI #
P0603H3321BBT
|
Avnet Americas | Res Thin Film 0603 3.32K Ohm 0.1% 3/20W ±50ppm/°C Molded SMD T/R - Custom Tape W/Leader (Alt: P0603H3321BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5781 / $4.8998 | Buy Now |
DISTI #
72-P0603H3321BBT
|
Mouser Electronics | Thin Film Resistors - SMD 3.32K OHM .1% 50PPM RoHS: Not Compliant | 0 |
|
$4.8000 / $6.7300 | Order Now |
DISTI #
P0603H3321BBT
|
TTI | Thin Film Resistors - SMD 3.32K OHM .1% 50PPM Min Qty: 2 Package Multiple: 1 Container: Reel |
Americas - 1000 In Stock |
|
$4.7600 | Buy Now |
Part Details for P0603H3321BBT
P0603H3321BBT CAD Models
P0603H3321BBT Part Data Attributes
|
P0603H3321BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H3321BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H3321BBT
This table gives cross-reference parts and alternative options found for P0603H3321BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H3321BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350B3321R4E | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H3321BBT vs TP0350B3321R4E |
TP0350B3321T4E | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H3321BBT vs TP0350B3321T4E |
P0603H3321WBPD | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H3321BBT vs P0603H3321WBPD |
AMF06033K320.05%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H3321BBT vs AMF06033K320.05%50PPM/KNP10 |
BLU0603ER-3321-BB50W | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3321BBT vs BLU0603ER-3321-BB50W |
P0603H3321BNT | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H3321BBT vs P0603H3321BNT |
RP73G1J3K32ATDG | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H3321BBT vs RP73G1J3K32ATDG |
RTX033321BEP3 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H3321BBT vs RTX033321BEP3 |
BLU0603P-3321-AT50Q | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3321BBT vs BLU0603P-3321-AT50Q |
RT0603WRE133K32L | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H3321BBT vs RT0603WRE133K32L |