There are no models available for this part yet.
Overview of P0603H6812BGW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0603H6812BGW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X2053
|
Newark | P 0603 H 6812 B G Wp E4 /Waffle Pack Or Tape & Reel |Vishay P0603H6812BGW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.2300 | Buy Now | |
DISTI #
P0603H6812BGW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 68.1K Ohm 0.1% 0.125 W ±50 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603H6812BGW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4612 / $4.0284 | Buy Now |
CAD Models for P0603H6812BGW by Vishay Intertechnologies
Part Data Attributes for P0603H6812BGW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603H6812BGW
This table gives cross-reference parts and alternative options found for P0603H6812BGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H6812BGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J68K1BTDG | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H6812BGW vs RP73G1J68K1BTDG |
239044446813L | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | P0603H6812BGW vs 239044446813L |
P0603H6812BNTE | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H6812BGW vs P0603H6812BNTE |
PRC0603TC50Y68.1K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H6812BGW vs PRC0603TC50Y68.1K+-0.1% |
RP73G1J68K1ATDG | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H6812BGW vs RP73G1J68K1ATDG |
CRT0603-AZ-6812ELF | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603H6812BGW vs CRT0603-AZ-6812ELF |
PRC0603TTC5068.1K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H6812BGW vs PRC0603TTC5068.1K+/-0.1% |
PRC0603TTC5068.1K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H6812BGW vs PRC0603TTC5068.1K+/-0.05% |
NTRH06A6812DTRF | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | P0603H6812BGW vs NTRH06A6812DTRF |
RT0603WRE1068K1L | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H6812BGW vs RT0603WRE1068K1L |