There are no models available for this part yet.
Overview of P0603H6813DNW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0603H6813DNW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X2054
|
Newark | P 0603 H 6813 D N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603H6813DNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.1400 | Buy Now | |
DISTI #
P0603H6813DNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 681K Ohm 0.5% 0.125 W ±50 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603H6813DNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8088 / $4.8885 | Buy Now |
CAD Models for P0603H6813DNW by Vishay Intertechnologies
Part Data Attributes for P0603H6813DNW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
681000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603H6813DNW
This table gives cross-reference parts and alternative options found for P0603H6813DNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H6813DNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H6813DNPB | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H6813DNW vs P0603H6813DNPB |
BLU0603ER-6813-DT50W | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H6813DNW vs BLU0603ER-6813-DT50W |
RNCF0603DKC681K | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H6813DNW vs RNCF0603DKC681K |
CAR0603681KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | P0603H6813DNW vs CAR0603681KOHMS0.5%50PPMHP |
RP73G1J681KDTDG | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H6813DNW vs RP73G1J681KDTDG |
RNCF0603DTC681K | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H6813DNW vs RNCF0603DTC681K |
CMP0603681K0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H6813DNW vs CMP0603681K0.5%50PPM/KKS |
BLU0603-6813-DT50 | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H6813DNW vs BLU0603-6813-DT50 |
TP0350D6813R4E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H6813DNW vs TP0350D6813R4E |
TP0350D6813T4E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H6813DNW vs TP0350D6813T4E |