Part Details for P0603K1824BBT by Vishay Intertechnologies
Overview of P0603K1824BBT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603K1824BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0074
|
Newark | P 0603 K 1824 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603K1824BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.1400 | Buy Now |
DISTI #
P0603K1824BBT
|
Avnet Americas | Resistor Thin Film 1.82MOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603K1824BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7837 / $4.8927 | Buy Now |
DISTI #
71-P0603K1824BBT
|
Mouser Electronics | Thin Film Resistors - SMD 1.82M OHM .1% 100PPM 1/8W RoHS: Not Compliant | 0 |
|
$4.4900 / $7.0600 | Order Now |
DISTI #
P0603K1824BBT
|
TTI | Thin Film Resistors - SMD 1.82M OHM .1% 100PPM 1/8W Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$4.3400 | Buy Now |
DISTI #
C1S803606509887
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 200 |
|
$3.4300 | Buy Now |
Part Details for P0603K1824BBT
P0603K1824BBT CAD Models
P0603K1824BBT Part Data Attributes
|
P0603K1824BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603K1824BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1820000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603K1824BBT
This table gives cross-reference parts and alternative options found for P0603K1824BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603K1824BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603K1824BGT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 1820000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | P0603K1824BBT vs P0603K1824BGT |