Part Details for P0603K2153FBT by Vishay Intertechnologies
Overview of P0603K2153FBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603K2153FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P7040
|
Newark | P 0603 K 2153 F B Tr /Waffle Pack Or Tape & Reel |Vishay P0603K2153FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $4.0200 | Buy Now |
DISTI #
P0603K2153FBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 215K Ohm 1% 0.125 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603K2153FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2850 / $3.4291 | Buy Now |
DISTI #
P0603K2153FBT
|
Avnet Abacus | (Alt: P0603K2153FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603K2153FBT
P0603K2153FBT CAD Models
P0603K2153FBT Part Data Attributes
|
P0603K2153FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603K2153FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603K2153FBT
This table gives cross-reference parts and alternative options found for P0603K2153FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603K2153FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FTT2153 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603K2153FBT vs RBP06FTT2153 |
BLU0603-2153-FB101W | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603-2153-FB101W |
BLU0603M-2153-FT101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603M-2153-FT101Q |
P0603K2153FGE4 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | P0603K2153FBT vs P0603K2153FGE4 |
BLU0603ER-2153-FB101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603ER-2153-FB101Q |
BLU0603M-2153-FB101W | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603M-2153-FB101W |
BLU0603A-2153-FT101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603A-2153-FT101Q |
BLU0603P-2153-FB101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603P-2153-FB101Q |
BLU0603M-2153-FB101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2153FBT vs BLU0603M-2153-FB101Q |
RN731JLTD2153F100 | Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K2153FBT vs RN731JLTD2153F100 |