Part Details for P0603Y1202DBT by Vishay Intertechnologies
Overview of P0603Y1202DBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1202DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P7207
|
Newark | P 0603 Y 1202 D B Tr /Waffle Pack Or Tape & Reel |Vishay P0603Y1202DBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1600 / $4.8800 | Buy Now |
DISTI #
P0603Y1202DBT
|
Avnet Americas | Res Thin Film 0603 12K Ohm 0.5% 1/8W ±10ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603Y1202DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7750 / $4.8039 | Buy Now |
Part Details for P0603Y1202DBT
P0603Y1202DBT CAD Models
P0603Y1202DBT Part Data Attributes
|
P0603Y1202DBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1202DBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1202DBT
This table gives cross-reference parts and alternative options found for P0603Y1202DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1202DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRB0712KL | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y1202DBT vs RT0603DRB0712KL |
CMP060312K0.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1202DBT vs CMP060312K0.5%10PPM/KKP10 |
PRC0603TTC10Y12K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y1202DBT vs PRC0603TTC10Y12K+-0.5% |
AMF060312K0.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1202DBT vs AMF060312K0.5%10PPM/KNS |
NTRH06D1202BTRF | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | P0603Y1202DBT vs NTRH06D1202BTRF |
RT0603DRB0712K | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | P0603Y1202DBT vs RT0603DRB0712K |
CMP060312K0.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1202DBT vs CMP060312K0.5%10PPM/KNS |
AMF060312K0.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1202DBT vs AMF060312K0.5%10PPM/KNP10 |
AMF060312K0.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1202DBT vs AMF060312K0.5%10PPM/KKS |
RNCF0603DKT12K0 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y1202DBT vs RNCF0603DKT12K0 |