Part Details for P0603Y1962PNT by Vishay Sfernice
Overview of P0603Y1962PNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1962PNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0603Y1962PNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9116 | Buy Now |
Part Details for P0603Y1962PNT
P0603Y1962PNT CAD Models
P0603Y1962PNT Part Data Attributes
|
P0603Y1962PNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603Y1962PNT
Vishay Sfernice
RES,SMT,THIN FILM,19.6K OHMS,75WV,.02% +/-TOL,-10,10PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1962PNT
This table gives cross-reference parts and alternative options found for P0603Y1962PNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1962PNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W1962UALQ | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y1962PNT vs WF06W1962UALQ |
RT0603PRB0719K6L | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y1962PNT vs RT0603PRB0719K6L |
BLU0603ER-1962-QB10Q | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1962PNT vs BLU0603ER-1962-QB10Q |
BLU0603P-1962-QT10 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1962PNT vs BLU0603P-1962-QT10 |
BLU0603P-1962-QB10Q | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1962PNT vs BLU0603P-1962-QB10Q |
RT0603PRB1019K6L | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y1962PNT vs RT0603PRB1019K6L |
BLU0603ER-1962-QB10W | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1962PNT vs BLU0603ER-1962-QB10W |
BLU0603P-1962-QB10 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1962PNT vs BLU0603P-1962-QB10 |
BLU0603ER-1962-QB10 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1962PNT vs BLU0603ER-1962-QB10 |
P0603Y1962PNT | Fixed Resistor, Thin Film, 0.125W, 19600ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y1962PNT vs P0603Y1962PNT |