Part Details for P0603Y2051BGT by Vishay Intertechnologies
Overview of P0603Y2051BGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y2051BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P7461
|
Newark | P 0603 Y 2051 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay P0603Y2051BGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0603Y2051BGT
|
Avnet Americas | Res Thin Film 0603 2.05K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603Y2051BGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8550 / $5.0831 | Buy Now |
Part Details for P0603Y2051BGT
P0603Y2051BGT CAD Models
P0603Y2051BGT Part Data Attributes
|
P0603Y2051BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2051BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y2051BGT
This table gives cross-reference parts and alternative options found for P0603Y2051BGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y2051BGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J2K05ATD | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y2051BGT vs RP73C1J2K05ATD |
PRC0603TTC10Y2.05K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y2051BGT vs PRC0603TTC10Y2.05K+-0.1% |
RN73H1JGTD2051B10 | Fixed Resistor, Metal Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y2051BGT vs RN73H1JGTD2051B10 |
BLU0603P-2051-BT10W | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2051BGT vs BLU0603P-2051-BT10W |
CRT0603-BW-2051EAS | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603Y2051BGT vs CRT0603-BW-2051EAS |
AMF06032K050.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y2051BGT vs AMF06032K050.1%10PPM/KNS |
RN731JTTD2051B10 | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Y2051BGT vs RN731JTTD2051B10 |
AMF06032K050.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y2051BGT vs AMF06032K050.1%10PPM/KKS |
P0603Y2051BNTC | Fixed Resistor, Thin Film, 0.125W, 2050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y2051BGT vs P0603Y2051BNTC |
P0603Y2051BNT | RES,SMT,THIN FILM,2.05K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | P0603Y2051BGT vs P0603Y2051BNT |