Part Details for P0603Y3301BBTA by Vishay Intertechnologies
Overview of P0603Y3301BBTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y3301BBTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5585
|
Newark | P 0603 Y 3301 B B Tr100 /Waffle Pack Or Tape & Reel |Vishay P0603Y3301BBTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603Y3301BBTA
|
Avnet Americas | Resistor High Precision Wraparound 0603 3301Ohm 0.1% 1/8W ±10ppm/°C Molded Waffle - Custom Tape W/Leader (Alt: P0603Y3301BBTA) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0034 / $6.1826 | Buy Now |