Part Details for P0603Y3302WNW by Vishay Intertechnologies
Overview of P0603Y3302WNW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y3302WNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2181
|
Newark | P 0603 Y 3302 W N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y3302WNW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3700 | Buy Now |
DISTI #
P0603Y3302WNW
|
Avnet Americas | Res Thin Film 0603 33K Ohm 0.05% 1/8W ±10ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: P0603Y3302WNW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.3963 / $7.3711 | Buy Now |
DISTI #
P0603Y3302WNW
|
Avnet Abacus | Res SMD Thin Film Prec 0603 33K0 0.05% 0.125W 10ppm SnAg RoHS Waffle - Tape and Reel (Alt: P0603Y3302WNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |