Part Details for P0603Y4751BNT100 by Vishay Intertechnologies
Overview of P0603Y4751BNT100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y4751BNT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603Y4751BNT100
|
Avnet Americas | P 0603 Y 4751 B N TR100 E2 - Tape and Reel (Alt: P0603Y4751BNT100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.5404 / $4.7505 | Buy Now |
Part Details for P0603Y4751BNT100
P0603Y4751BNT100 CAD Models
P0603Y4751BNT100 Part Data Attributes
|
P0603Y4751BNT100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y4751BNT100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y4751BNT100
This table gives cross-reference parts and alternative options found for P0603Y4751BNT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y4751BNT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y4751WBPC | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y4751BNT100 vs P0603Y4751WBPC |
RP73C1J4K75ATDG | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y4751BNT100 vs RP73C1J4K75ATDG |
BLU0603P-4751-BT10 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4751BNT100 vs BLU0603P-4751-BT10 |
CMP06034K750.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4751BNT100 vs CMP06034K750.05%10PPM/KNP10 |
P0603Y4751BBT | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y4751BNT100 vs P0603Y4751BBT |
CMP06034K750.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4751BNT100 vs CMP06034K750.05%10PPM/KNP20 |
BLU0603P-4751-BB10W | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4751BNT100 vs BLU0603P-4751-BB10W |
CMP06034K750.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4751BNT100 vs CMP06034K750.05%10PPM/KKP20 |
BLU0603-4751-AB10Q | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4751BNT100 vs BLU0603-4751-AB10Q |
SF06W4751ATL | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y4751BNT100 vs SF06W4751ATL |