Part Details for P0603Y6341BNTD by Vishay Intertechnologies
Overview of P0603Y6341BNTD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y6341BNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2943
|
Newark | P 0603 Y 6341 B N Tr1000 E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y6341BNTD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603Y6341BNTD
|
Avnet Americas | SMD Chip Resistor, 6.34 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603Y6341BNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603Y6341BNTD
|
Avnet Abacus | SMD Chip Resistor, 6.34 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603Y6341BNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y6341BNTD
P0603Y6341BNTD CAD Models
P0603Y6341BNTD Part Data Attributes
|
P0603Y6341BNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y6341BNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 6340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y6341BNTD
This table gives cross-reference parts and alternative options found for P0603Y6341BNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y6341BNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06036K340.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y6341BNTD vs CMP06036K340.05%10PPM/KKP5 |
BLU0603ER-6341-AT10Q | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6341BNTD vs BLU0603ER-6341-AT10Q |
CMP06036K340.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y6341BNTD vs CMP06036K340.1%10PPM/KKP10 |
TP0310B6341RCE | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603Y6341BNTD vs TP0310B6341RCE |
CAR06036.34KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | P0603Y6341BNTD vs CAR06036.34KOHMS0.1%10PPMHP |
BLU0603ER-6341-AB10W | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6341BNTD vs BLU0603ER-6341-AB10W |
CRT0603-AW-6341EAS | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603Y6341BNTD vs CRT0603-AW-6341EAS |
BLU0603P-6341-AT10Q | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6341BNTD vs BLU0603P-6341-AT10Q |
BLU0603-6341-AT10 | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6341BNTD vs BLU0603-6341-AT10 |
BLU0603P-6341-BB10 | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6341BNTD vs BLU0603P-6341-BB10 |