Part Details for P0603Y6810BNT by Vishay Intertechnologies
Overview of P0603Y6810BNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y6810BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P7966
|
Newark | P 0603 Y 6810 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y6810BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0603Y6810BNT
|
Avnet Americas | SMD Chip Resistor, 681 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603Y6810BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8550 / $5.0831 | Buy Now |
DISTI #
P0603Y6810BNT
|
Avnet Abacus | SMD Chip Resistor, 681 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603Y6810BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y6810BNT
P0603Y6810BNT CAD Models
P0603Y6810BNT Part Data Attributes
|
P0603Y6810BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y6810BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y6810BNT
This table gives cross-reference parts and alternative options found for P0603Y6810BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y6810BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-6810-BT10Q | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6810BNT vs BLU0603ER-6810-BT10Q |
CAR0603681OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | P0603Y6810BNT vs CAR0603681OHMS0.05%10PPMHP |
BLU0603ER-6810-AB10Q | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6810BNT vs BLU0603ER-6810-AB10Q |
SF06W6810BTL | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y6810BNT vs SF06W6810BTL |
RP73C1J681RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 681ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603Y6810BNT vs RP73C1J681RBTDF |
AR03ABBX6810N | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | P0603Y6810BNT vs AR03ABBX6810N |
AR03BBBX6810N | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | P0603Y6810BNT vs AR03BBBX6810N |
BLU0603ER-6810-AB10W | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6810BNT vs BLU0603ER-6810-AB10W |
CMP0603681R0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y6810BNT vs CMP0603681R0.1%10PPM/KKP20 |
RNCF0603AKT681R | Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y6810BNT vs RNCF0603AKT681R |