Part Details for P0603Y8760BNT by Vishay Intertechnologies
Overview of P0603Y8760BNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y8760BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8083
|
Newark | P 0603 Y 8760 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y8760BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0603Y8760BNT
|
Avnet Americas | Res Thin Film 0603 876 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0603Y8760BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603Y8760BNT
|
Avnet Americas | Res Thin Film 0603 876 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0603Y8760BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0034 / $6.1826 | Buy Now |
Part Details for P0603Y8760BNT
P0603Y8760BNT CAD Models
P0603Y8760BNT Part Data Attributes:
|
P0603Y8760BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y8760BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 876 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y8760BNT
This table gives cross-reference parts and alternative options found for P0603Y8760BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y8760BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y8760WGPB | Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y8760BNT vs P0603Y8760WGPB |
AMF0603876R0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y8760BNT vs AMF0603876R0.05%10PPM/KNP10 |
BLU0603ER-8760-BB10W | Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y8760BNT vs BLU0603ER-8760-BB10W |
RBS06BTK8760 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y8760BNT vs RBS06BTK8760 |
P0603Y8760BGWA | Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y8760BNT vs P0603Y8760BGWA |
CMP0603876R0.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y8760BNT vs CMP0603876R0.05%10PPM/KNS |
BLU0603P-8760-BB10Q | Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y8760BNT vs BLU0603P-8760-BB10Q |
P0603Y8760BNPE | Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y8760BNT vs P0603Y8760BNPE |
CMP0603876R0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y8760BNT vs CMP0603876R0.1%10PPM/KNP10 |
BLU0603ER-8760-AT10Q | Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y8760BNT vs BLU0603ER-8760-AT10Q |