Part Details for P0603Y9101DBT by Vishay Intertechnologies
Overview of P0603Y9101DBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y9101DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8111
|
Newark | P 0603 Y 9101 D B Tr /Waffle Pack Or Tape & Reel |Vishay P0603Y9101DBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1600 / $4.8800 | Buy Now |
DISTI #
P0603Y9101DBT
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603Y9101DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.9170 / $5.8430 | Buy Now |
DISTI #
P0603Y9101DBT
|
Avnet Americas | SMD Chip Resistor, 9.1 kOhm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603Y9101DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.9170 / $5.8430 | Buy Now |
DISTI #
P0603Y9101DBT
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603Y9101DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y9101DBT
P0603Y9101DBT CAD Models
P0603Y9101DBT Part Data Attributes:
|
P0603Y9101DBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y9101DBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 9100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y9101DBT
This table gives cross-reference parts and alternative options found for P0603Y9101DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y9101DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y9101DNT0033 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | P0603Y9101DBT vs P0603Y9101DNT0033 |
CR0603Y9101DT1 | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | P0603Y9101DBT vs CR0603Y9101DT1 |
P0603Y9101DNT0033 | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 10 ppm, 9100 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | P0603Y9101DBT vs P0603Y9101DNT0033 |