Part Details for P0603Z2001WNT by Vishay Intertechnologies
Overview of P0603Z2001WNT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Z2001WNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9166
|
Newark | P 0603 Z 2001 W N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Z2001WNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1500 | Buy Now |
DISTI #
P0603Z2001WNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 2K Ohm 0.05% 0.125 W ±5 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603Z2001WNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3963 / $7.3711 | Buy Now |
DISTI #
71-P0603Z2001WNT
|
Mouser Electronics | Thin Film Resistors - SMD 0603 2 Kohms 0.05% 5ppm RoHS: Compliant | 0 |
|
$6.6000 / $10.3300 | Order Now |
|
Quest Components | 73 |
|
$9.3092 / $11.3220 | Buy Now | |
DISTI #
P0603Z2001WNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 2K Ohm 0.05% 0.125 W ±5 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603Z2001WNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3963 / $7.3711 | Buy Now |
Part Details for P0603Z2001WNT
P0603Z2001WNT CAD Models
P0603Z2001WNT Part Data Attributes:
|
P0603Z2001WNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z2001WNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z2001WNT
This table gives cross-reference parts and alternative options found for P0603Z2001WNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z2001WNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2001-BT5W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001WNT vs BLU0603ER-2001-BT5W |
RT0603WRA102KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Z2001WNT vs RT0603WRA102KL |
BLU0603ER-2001-AB5 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001WNT vs BLU0603ER-2001-AB5 |
P0603C2001BGPC | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2001WNT vs P0603C2001BGPC |
BLU0603P-2001-AB5W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001WNT vs BLU0603P-2001-AB5W |
BLU0603-2001-AB5W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001WNT vs BLU0603-2001-AB5W |
P0603Z2001BGPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2001WNT vs P0603Z2001BGPD |
BLU0603P-2001-BB5W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001WNT vs BLU0603P-2001-BB5W |
WF06Z2001BALQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Z2001WNT vs WF06Z2001BALQ |
WF06Z2001AALQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Z2001WNT vs WF06Z2001AALQ |