Part Details for P0603Z3202LNT by Vishay Intertechnologies
Overview of P0603Z3202LNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Z3202LNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2973
|
Newark | P 0603 Z 3202 L N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Z3202LNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $8.8000 | Buy Now |
DISTI #
P0603Z3202LNT
|
Avnet Americas | Res Thin Film 0603 32kOhm 0.01% 1/8W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: P0603Z3202LNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1263 / $8.4967 | Buy Now |
Part Details for P0603Z3202LNT
P0603Z3202LNT CAD Models
P0603Z3202LNT Part Data Attributes
|
P0603Z3202LNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z3202LNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 32000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z3202LNT
This table gives cross-reference parts and alternative options found for P0603Z3202LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z3202LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603TTY32K0 | Fixed Resistor, Thin Film, 0.063W, 32000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Z3202LNT vs RNCF0603TTY32K0 |
P0603C3202LN | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | P0603Z3202LNT vs P0603C3202LN |
RNCF0603TKY32K0 | Fixed Resistor, Thin Film, 0.063W, 32000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Z3202LNT vs RNCF0603TKY32K0 |
P0603C3202LNTD | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z3202LNT vs P0603C3202LNTD |
P0603Z3202LGWA | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z3202LNT vs P0603Z3202LGWA |
P0603C3202LGPB | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z3202LNT vs P0603C3202LGPB |
P0603Z3202LBPD | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z3202LNT vs P0603Z3202LBPD |