Part Details for P0603Z8450LBT by Vishay Intertechnologies
Overview of P0603Z8450LBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Z8450LBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8183
|
Newark | P 0603 Z 8450 L B Tr /Waffle Pack Or Tape & Reel |Vishay P0603Z8450LBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1700 / $8.4400 | Buy Now |
DISTI #
P0603Z8450LBT
|
Avnet Americas | Res Thin Film 0603 845 Ohm 0.01% 1/8W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0603Z8450LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3763 / $10.3346 | Buy Now |
DISTI #
P0603Z8450LBT
|
Avnet Americas | Res Thin Film 0603 845 Ohm 0.01% 1/8W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0603Z8450LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3763 / $10.3346 | Buy Now |
Part Details for P0603Z8450LBT
P0603Z8450LBT CAD Models
P0603Z8450LBT Part Data Attributes:
|
P0603Z8450LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z8450LBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z8450LBT
This table gives cross-reference parts and alternative options found for P0603Z8450LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z8450LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-8450-TT5W | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603ER-8450-TT5W |
BLU0603P-8450-TB5W | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603P-8450-TB5W |
BLU0603-8450-TT5 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603-8450-TT5 |
CAR0603845OHMS5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | P0603Z8450LBT vs CAR0603845OHMS5%5PPMHP |
BLU0603-8450-TB5 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603-8450-TB5 |
RT0603LRA13845RL | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Z8450LBT vs RT0603LRA13845RL |
BLU0603-8450-TB5W | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603-8450-TB5W |
BLU0603-8450-TT5Q | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603-8450-TT5Q |
BLU0603-8450-TB5Q | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603-8450-TB5Q |
BLU0603P-8450-TT5 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z8450LBT vs BLU0603P-8450-TT5 |