There are no models available for this part yet.
Overview of P08-080-SL-B-G by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P08-080-SL-B-G by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54745216455
|
Avnet Americas | Conn Board to Board SKT 80 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 54745216455) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
CAD Models for P08-080-SL-B-G by 3M Interconnect
Part Data Attributes for P08-080-SL-B-G by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
3M
|
Board Mounting Option
|
POLARIZATION POST
|
Body Breadth
|
0.231 inch
|
Body Depth
|
0.205 inch
|
Body Length
|
1.394 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (8) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
60 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
250VDC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
82.288 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.826 mm
|
Plating Thickness
|
8u inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
8.896 N
|
Alternate Parts for P08-080-SL-B-G
This table gives cross-reference parts and alternative options found for P08-080-SL-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P08-080-SL-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT510806-L010-7F | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Foxconn | P08-080-SL-B-G vs QT510806-L010-7F |
5-5179009-3 | 0.8FH,R09H.5,080,08/Sn,TU | TE Connectivity | P08-080-SL-B-G vs 5-5179009-3 |
5-5316563-6 | .6FHR08H,080,S,GIG,08/Sn,ST,SEYes | TE Connectivity | P08-080-SL-B-G vs 5-5316563-6 |
FX4B3-80S-1.27SV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | P08-080-SL-B-G vs FX4B3-80S-1.27SV |
5-5316564-6 | .6FHR12H,080,S,GIG,08/Sn,ST,SENo | TE Connectivity | P08-080-SL-B-G vs 5-5316564-6 |
6123000-3 | 0.8FH,R05H.5,080,30/Sn,TU | TE Connectivity | P08-080-SL-B-G vs 6123000-3 |
5316136-6 | .6FHR04H,080,S,STD,08/SP,ST,NSNo | TE Connectivity | P08-080-SL-B-G vs 5316136-6 |
5-179180-3 | 80 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | P08-080-SL-B-G vs 5-179180-3 |
5-5179010-3 | 0.8FH,R13H.5,080,08/Sn,TU | TE Connectivity | P08-080-SL-B-G vs 5-5179010-3 |
QG2380591Y-M01-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, | Foxconn | P08-080-SL-B-G vs QG2380591Y-M01-TR |