-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2275
|
Newark | P 0805 C 1001 W N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P0805C1001WNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.9600 | Buy Now |
DISTI #
P0805C1001WNTA
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 1K Ohm 0.05% 0.2 W ?5 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805C1001WNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7750 / $7.5759 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 1 kOhms - ±0.05% Tolerance - 200mW - ±5ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package. RoHS: Compliant |
1360 Partner Stock |
|
$5.3600 / $6.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1768 |
|
RFQ | |
DISTI #
C1S803602967296
|
Chip1Stop | Res Thin Film 0805 1K Ohm 0.05% 0.2W(1/5W) ±5ppm/C Sulfur Resistant Epoxy Pad SMD RoHS: Compliant | 1360 |
|
$7.1200 / $9.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0805C1001WNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805C1001WNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for P0805C1001WNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805C1001WNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Z1001BBT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNTA vs P0805Z1001BBT |
P0805Z1001WBW | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNTA vs P0805Z1001WBW |
P0805C1001BBT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNTA vs P0805C1001BBT |
P0805C1001WNT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNTA vs P0805C1001WNT |
P0805Z1001WBT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNTA vs P0805Z1001WBT |