Part Details for P0805E1051BBT by Vishay Intertechnologies
Overview of P0805E1051BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E1051BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8395
|
Newark | P 0805 E 1051 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805E1051BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0805E1051BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 1.05K Ohm 0.1% 0.2 W ±25 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805E1051BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6200 / $4.4500 | Buy Now |
Part Details for P0805E1051BBT
P0805E1051BBT CAD Models
P0805E1051BBT Part Data Attributes
|
P0805E1051BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E1051BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1050ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E1051BBT
This table gives cross-reference parts and alternative options found for P0805E1051BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E1051BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805E1051BNT | Fixed Resistor, Thin Film, 0.2W, 1050ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1051BBT vs P0805E1051BNT |
P0705E1051BBTR | Fixed Resistor, Thin Film, 0.2W, 1050ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1051BBT vs P0705E1051BBTR |
P0805E1051BNT | RES,SMT,THIN FILM,1.05K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Sfernice | P0805E1051BBT vs P0805E1051BNT |
P0805E1051WBTB | Fixed Resistor, Thin Film, 0.2W, 1050ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1051BBT vs P0805E1051WBTB |
P0805E1051WNTA | Fixed Resistor, Thin Film, 0.2W, 1050ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1051BBT vs P0805E1051WNTA |
P0805E1051WBTR | Fixed Resistor, Thin Film, 0.2W, 1050ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1051BBT vs P0805E1051WBTR |