Part Details for P0805E6042BBW by Vishay Intertechnologies
Overview of P0805E6042BBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E6042BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2466
|
Newark | P 0805 E 6042 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0805E6042BBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.6700 | Buy Now |
DISTI #
P0805E6042BBW
|
Avnet Americas | Res Thin Film 0805 60.4K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0805E6042BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
P0805E6042BBW
|
Avnet Abacus | - Tape and Reel (Alt: P0805E6042BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |