Part Details for P0805K1351BB by Vishay Intertechnologies
Overview of P0805K1351BB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805K1351BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0805K1351BB
|
Avnet Americas | Res Thin Film 0805 1.35K Ohm 0.1% 1/5W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0805K1351BB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.1488 / $3.5655 | Buy Now |
Part Details for P0805K1351BB
P0805K1351BB CAD Models
P0805K1351BB Part Data Attributes
|
P0805K1351BB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805K1351BB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1350ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 1350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805K1351BB
This table gives cross-reference parts and alternative options found for P0805K1351BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805K1351BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805K1351BBT | Fixed Resistor, Thin Film, 0.2W, 1350ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1351BB vs P0805K1351BBT |
P0805K1351BNT | Fixed Resistor, Thin Film, 0.2W, 1350ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1351BB vs P0805K1351BNT |
P0805K1351BGTA | Fixed Resistor, Thin Film, 0.2W, 1350ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1351BB vs P0805K1351BGTA |
P0805K1351WNTC | Fixed Resistor, Thin Film, 0.2W, 1350ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1351BB vs P0805K1351WNTC |
P0805K1351BB | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 1350 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805K1351BB vs P0805K1351BB |
P0805K1351WBPF | Fixed Resistor, Thin Film, 0.2W, 1350ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1351BB vs P0805K1351WBPF |