Part Details for P0805K1800GNW by Vishay Intertechnologies
Overview of P0805K1800GNW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805K1800GNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2556
|
Newark | P 0805 K 1800 G N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0805K1800GNW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.6000 | Buy Now |
DISTI #
P0805K1800GNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 180 Ohm 2% 0.2 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0805K1800GNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3095 / $3.4695 | Buy Now |
Part Details for P0805K1800GNW
P0805K1800GNW CAD Models
P0805K1800GNW Part Data Attributes
|
P0805K1800GNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805K1800GNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 180ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for P0805K1800GNW
This table gives cross-reference parts and alternative options found for P0805K1800GNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805K1800GNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805K1800GB | RESISTOR, THIN FILM, 0.2 W, 2 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805K1800GNW vs P0805K1800GB |
P0805K1800GN | RESISTOR, THIN FILM, 0.2 W, 2 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805K1800GNW vs P0805K1800GN |
P0805K1800GGPT | Fixed Resistor, Thin Film, 0.2W, 180ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1800GNW vs P0805K1800GGPT |
P0805K1800GN | Fixed Resistor, Thin Film, 0.2W, 180ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | P0805K1800GNW vs P0805K1800GN |
P0705K1800GBTR | Fixed Resistor, Thin Film, 0.2W, 180ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | P0805K1800GNW vs P0705K1800GBTR |
P0805K1800GBTC | Fixed Resistor, Thin Film, 0.2W, 180ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K1800GNW vs P0805K1800GBTC |