P0805Y1002BB
Description: RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP

Overview of P0805Y1002BB by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0805Y1002BB by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0805Y1002BB by Vishay Sfernice

P0805Y1002BB
Vishay Sfernice
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. P0805Y1002BB
    Vishay Sfernice
    RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for P0805Y1002BB

This table gives cross-reference parts and alternative options found for P0805Y1002BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y1002BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0805Y1002WGPB Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805Y1002BB vs P0805Y1002WGPB
CMP080510K0.05%10PPM/KKP5 Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0805Y1002BB vs CMP080510K0.05%10PPM/KKP5
P0805Y1002BNT RES,SMT,THIN FILM,10K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE Vishay Sfernice P0805Y1002BB vs P0805Y1002BNT
CMP080510K0.05%10PPM/KNP10 Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0805Y1002BB vs CMP080510K0.05%10PPM/KNP10
CMP080510K0.05%10PPM/KNS Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0805Y1002BB vs CMP080510K0.05%10PPM/KNS
P0805Y1002WBW Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805Y1002BB vs P0805Y1002WBW
P0805Y1002WNT Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805Y1002BB vs P0805Y1002WNT
P0805Y1002BN Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, GREEN Vishay Intertechnologies P0805Y1002BB vs P0805Y1002BN
CMP080510K0.05%10PPM/KNP20 Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0805Y1002BB vs CMP080510K0.05%10PPM/KNP20
CMP080510K0.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0805Y1002BB vs CMP080510K0.1%10PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0805Y1002BB by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0805Y1002BB by Vishay Sfernice

Select Manufacturer
Which Manufacturer of P0805Y1002BB would you like to use for your alert(s)?
  • Please alert me when P0805Y1002BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0805Y1002BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0805Y1002BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0805Y1002BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0805Y1002BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0805Y1002BB by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: