There are no models available for this part yet.
Overview of P0805Y1132BNW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0805Y1132BNW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X2597
|
Newark | P 0805 Y 1132 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0805Y1132BNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now | |
DISTI #
P0805Y1132BNW
|
Avnet Americas | Res Thin Film 0805 11.3K Ohm 0.1% 1/5W ?10ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0805Y1132BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8550 / $5.0831 | Buy Now | |
DISTI #
P0805Y1132BNW
|
Avnet Abacus | - Tape and Reel (Alt: P0805Y1132BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for P0805Y1132BNW by Vishay Intertechnologies
Part Data Attributes for P0805Y1132BNW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.91 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for P0805Y1132BNW
This table gives cross-reference parts and alternative options found for P0805Y1132BNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y1132BNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y1132BBT | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y1132BNW vs P0805Y1132BBT |
CMP080511K30.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1132BNW vs CMP080511K30.1%10PPM/KNP10 |
CMP080511K30.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1132BNW vs CMP080511K30.05%10PPM/KKS |
P0805Y1132BN | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 11300 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805Y1132BNW vs P0805Y1132BN |
P0805Y1132WGWA | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y1132BNW vs P0805Y1132WGWA |
P0805Y1132WGPF | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y1132BNW vs P0805Y1132WGPF |
P0805Y1132BBT100 | Fixed Resistor, | Vishay Intertechnologies | P0805Y1132BNW vs P0805Y1132BBT100 |
P0805Y1132BNT | RES,SMT,THIN FILM,11.3K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | Vishay Sfernice | P0805Y1132BNW vs P0805Y1132BNT |
P0805Y1132BNTE | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y1132BNW vs P0805Y1132BNTE |
CMP080511K30.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1132BNW vs CMP080511K30.1%10PPM/KKS |