-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P1410
|
Newark | P 0805 Y 2000 P B Tr /Waffle Pack Or Tape & Reel |Vishay P0805Y2000PBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1700 / $8.4400 | Buy Now |
DISTI #
P0805Y2000PBT
|
Avnet Americas | Res Thin Film 0805 200 Ohm 0.02% 1/5W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0805Y2000PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3763 / $10.3346 | Buy Now |
DISTI #
P0805Y2000PBT
|
TTI | Thin Film Resistors - SMD 200 OHM .02% 10PPM Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$4.6900 / $8.2000 | Buy Now |
DISTI #
P0805Y2000PBT
|
Avnet Americas | Res Thin Film 0805 200 Ohm 0.02% 1/5W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0805Y2000PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3763 / $10.3346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0805Y2000PBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y2000PBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for P0805Y2000PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y2000PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y2000PNT | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2000PBT vs P0805Y2000PNT |
P0705Y2000PNT | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.02% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | P0805Y2000PBT vs P0705Y2000PNT |
P0805Y2000PBPE | Fixed Resistor, Thin Film, 0.2W, 200ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2000PBT vs P0805Y2000PBPE |
P0805Y2000PB | RESISTOR, THIN FILM, 0.2 W, 0.02 %, 10 ppm, 200 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805Y2000PBT vs P0805Y2000PB |