There are no models available for this part yet.
Overview of P0805Y2002WBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0805Y2002WBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43P1448
|
Newark | P 0805 Y 2002 W B Tr /Waffle Pack Or Tape & Reel |Vishay P0805Y2002WBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1500 | Buy Now | |
DISTI #
P0805Y2002WBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 20K Ohm 0.05% 0.2 W ?10 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805Y2002WBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2188 / $6.0602 | Buy Now |
CAD Models for P0805Y2002WBT by Vishay Intertechnologies
Part Data Attributes for P0805Y2002WBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.91 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead/Silver - with Nickel barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for P0805Y2002WBT
This table gives cross-reference parts and alternative options found for P0805Y2002WBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y2002WBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y2002BBT | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BBT |
P0805Y2002BB | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BB |
P0805Y2002BN | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BN |
P0805Y2002BNTA | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BNTA |
P0805Y2002WNT | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002WNT |
P0805Y2002BNTC | Fixed Resistor, | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BNTC |
P0805Y2002BNT100 | Fixed Resistor, | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BNT100 |
P0805Y2002BNT | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BNT |
P0805Y2002BNW | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2002WBT vs P0805Y2002BNW |