There are no models available for this part yet.
Overview of P0805Y2101PB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for P0805Y2101PB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P0805Y2101PB
|
Avnet Americas | Res Thin Film 0805 2.1K Ohm 0.02% 1/5W ±10ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0805Y2101PB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$2.1225 / $5.7796 | Buy Now |
CAD Models for P0805Y2101PB by Vishay Intertechnologies
Part Data Attributes for P0805Y2101PB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HIGH PRECISION, STANDARD: MIL-PRF-55342G
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342G
|
Resistance
|
2100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead/Silver - with Nickel barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.02%
|
Working Voltage
|
150 V
|
Alternate Parts for P0805Y2101PB
This table gives cross-reference parts and alternative options found for P0805Y2101PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y2101PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0705Y2101PBPT | Fixed Resistor, Thin Film, 0.2W, 2100ohm, 150V, 0.02% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | P0805Y2101PB vs P0705Y2101PBPT |
P0805Y2101PNPB | Fixed Resistor, Thin Film, 0.2W, 2100ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2101PB vs P0805Y2101PNPB |
P0805Y2101PB | RESISTOR, THIN FILM, 0.2 W, 0.02 %, 10 ppm, 2100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805Y2101PB vs P0805Y2101PB |
P0805Y2101PBWA | Fixed Resistor, Thin Film, 0.2W, 2100ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2101PB vs P0805Y2101PBWA |
P0805Y2101PNTC | Fixed Resistor, Thin Film, 0.2W, 2100ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2101PB vs P0805Y2101PNTC |
P0805Y2101PNTB | Fixed Resistor, Thin Film, 0.2W, 2100ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2101PB vs P0805Y2101PNTB |