Part Details for P0805Y4640PBT by Vishay Intertechnologies
Overview of P0805Y4640PBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Y4640PBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3348
|
Newark | P 0805 Y 4640 P B Tr /Waffle Pack Or Tape & Reel |Vishay P0805Y4640PBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.9000 | Buy Now |
DISTI #
P0805Y4640PBT
|
Avnet Americas | Resistor Thin Film 464Ohm 0.02% 0805 T/R - Custom Tape W/Leader (Alt: P0805Y4640PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9848 / $9.1461 | Buy Now |
DISTI #
P0805Y4640PBT
|
Avnet Americas | Resistor Thin Film 464Ohm 0.02% 0805 T/R - Custom Tape W/Leader (Alt: P0805Y4640PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9848 / $9.1461 | Buy Now |
Part Details for P0805Y4640PBT
P0805Y4640PBT CAD Models
P0805Y4640PBT Part Data Attributes:
|
P0805Y4640PBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y4640PBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 464ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y4640PBT
This table gives cross-reference parts and alternative options found for P0805Y4640PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y4640PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y4640PB | RESISTOR, THIN FILM, 0.2 W, 0.02 %, 10 ppm, 464 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805Y4640PBT vs P0805Y4640PB |
P0805Y4640PB | Fixed Resistor, Thin Film, 0.2W, 464ohm, 150V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y4640PBT vs P0805Y4640PB |