Part Details for P0805Y5492BBT by Vishay Intertechnologies
Overview of P0805Y5492BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Y5492BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P2022
|
Newark | P 0805 Y 5492 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805Y5492BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0805Y5492BBT
|
Avnet Americas | Res Thin Film 0805 54.9K Ohm 0.1% 1/5W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0805Y5492BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0034 / $6.1826 | Buy Now |
Part Details for P0805Y5492BBT
P0805Y5492BBT CAD Models
P0805Y5492BBT Part Data Attributes
|
P0805Y5492BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y5492BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y5492BBT
This table gives cross-reference parts and alternative options found for P0805Y5492BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y5492BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP080554K90.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.1%10PPM/KNS |
CMP080554K90.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.05%10PPM/KKP5 |
CMP080554K90.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.1%10PPM/KNP5 |
P0805Y5492BGPT | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5492BBT vs P0805Y5492BGPT |
CMP080554K90.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.1%10PPM/KKP20 |
CMP080554K90.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.05%10PPM/KNP5 |
P0805Y5492BNT | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y5492BBT vs P0805Y5492BNT |
CMP080554K90.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.1%10PPM/KKP10 |
CMP080554K90.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 54900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y5492BBT vs CMP080554K90.05%10PPM/KKP20 |