Part Details for P0805Z3012BNT by Vishay Intertechnologies
Overview of P0805Z3012BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Z3012BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3400
|
Newark | P 0805 Z 3012 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0805Z3012BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0805Z3012BNT
|
Avnet Americas | Resistor Thin Film 30.1kOhm 0.1% 0805 T/R - Custom Tape W/Leader (Alt: P0805Z3012BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8550 / $5.0831 | Buy Now |
Part Details for P0805Z3012BNT
P0805Z3012BNT CAD Models
P0805Z3012BNT Part Data Attributes
|
P0805Z3012BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Z3012BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Z3012BNT
This table gives cross-reference parts and alternative options found for P0805Z3012BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Z3012BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805C3012WBTE | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805C3012WBTE |
P0805Z3012WGW | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805Z3012WGW |
P0805Z3012BBT | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805Z3012BBT |
P0805C3012WNT | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805C3012WNT |
P0805Z3012WNT | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805Z3012WNT |
P0805C3012WGPD | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805C3012WGPD |
P0805C3012WGW | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805C3012WGW |
P0805Z3012BGPD | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805Z3012BGPD |
P0805C3012BNT | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z3012BNT vs P0805C3012BNT |