Part Details for P0805Z6981LBT by Vishay Intertechnologies
Overview of P0805Z6981LBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Z6981LBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P2356
|
Newark | P 0805 Z 6981 L B Tr /Waffle Pack Or Tape & Reel |Vishay P0805Z6981LBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1700 / $8.4400 | Buy Now |
DISTI #
P0805Z6981LBT
|
Avnet Americas | Res Thin Film 0805 6.98K Ohm 0.01% 1/5W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0805Z6981LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3763 / $10.3346 | Buy Now |
DISTI #
P0805Z6981LBT
|
Avnet Americas | Res Thin Film 0805 6.98K Ohm 0.01% 1/5W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P0805Z6981LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3763 / $10.3346 | Buy Now |
Part Details for P0805Z6981LBT
P0805Z6981LBT CAD Models
P0805Z6981LBT Part Data Attributes:
|
P0805Z6981LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Z6981LBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for P0805Z6981LBT
This table gives cross-reference parts and alternative options found for P0805Z6981LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Z6981LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805C6981LBT | Fixed Resistor, Thin Film, 0.2W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z6981LBT vs P0805C6981LBT |
P0805Z6981LNT | Fixed Resistor, Thin Film, 0.2W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z6981LBT vs P0805Z6981LNT |
P0805C6981LGPE | Fixed Resistor, Thin Film, 0.2W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z6981LBT vs P0805C6981LGPE |
P0805Z6981LBTB | Fixed Resistor, Thin Film, 0.2W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Z6981LBT vs P0805Z6981LBTB |