Part Details for P08E15M by Panduit Corp
Overview of P08E15M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P08E15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17322-ND
|
DigiKey | MS PDU, 16AMP, (8)5-20R, NEMA 5- Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,309.6600 | Buy Now |
DISTI #
P08E15M
|
Avnet Americas | SmartZone G5 MS (Monitored Switched) Series Intelligent Power Distribution Unit Horizontal 20A NEMA 5-20P Plug to 8 x 5-20R Receptacles43.2 x 444.5 x 198.1mm 3m Cable Length Black Bulk - Bulk (Alt: P08E15M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,023.4800 | Buy Now |
DISTI #
644-P08E15M
|
Mouser Electronics | Power Outlet Strips MS PDU, 20AMP, (8)5-20R, NEMA 5-20P-3M, RoHS: Compliant | 0 |
|
$1,309.6600 | Order Now |
DISTI #
PANP08E15M
|
Heilind Electronics | MS PDU, 20AMP, 85-20R, NEMA 5-20P-3M, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,194.0700 / $1,256.9100 | Buy Now |
DISTI #
000000000005637285
|
Sager | Power Outlet Strips MS PDU, 20AMP, (8)5-20R, NEMA 5-20P-3M, Min Qty: 1 | 0 |
|
$1,092.1300 / $1,105.6200 | Buy Now |